Part Details for B43474A9338M000 by TDK Epcos
Overview of B43474A9338M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43474A9338M000
B43474A9338M000 CAD Models
B43474A9338M000 Part Data Attributes
|
B43474A9338M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43474A9338M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Leakage Current | 5.778615 mA | |
Length | 105.7 mm | |
Manufacturer Series | B43474 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7200 mA | |
Series | B43474 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43474A9338M000
This table gives cross-reference parts and alternative options found for B43474A9338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43474A9338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564A9338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43474A9338M000 vs B43564A9338M007 |
B43564A9338M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43474A9338M000 vs B43564A9338M050 |
B43584A9338M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43474A9338M000 vs B43584A9338M003 |
B43454A9338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT | TDK Epcos | B43474A9338M000 vs B43454A9338M000 |
B43564A9338M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43474A9338M000 vs B43564A9338M003 |
B43564A9338M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43474A9338M000 vs B43564A9338M057 |
B43584A9338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43474A9338M000 vs B43584A9338M007 |
B43474A9338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | TDK Corporation | B43474A9338M000 vs B43474A9338M000 |
B43564A9338M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43474A9338M000 vs B43564A9338M003 |
B43584A9338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43474A9338M000 vs B43584A9338M000 |