-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9165
|
Newark | Cap, 1000Uf, 450V, Alu Elec, Screw Rohs Compliant: Yes |Epcos B43464A5108M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$21.2500 / $29.0800 | Buy Now |
DISTI #
495-77157-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
67 In Stock |
|
$20.4350 / $27.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43464A5108M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43464A5108M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 1.664367 mA | |
Length | 80.7 mm | |
Manufacturer Series | B43464 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4700 mA | |
Series | B43464 | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for B43464A5108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43464A5108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43455D5108M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43464A5108M000 vs B43455D5108M050 |
B43484A5108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43464A5108M000 vs B43484A5108M000 |
B43457D5108M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43464A5108M000 vs B43457D5108M050 |
B43456A5108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A5108M000 vs B43456A5108M000 |
B43455D5108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, | TDK Corporation | B43464A5108M000 vs B43455D5108M000 |
B43456A5108M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43464A5108M000 vs B43456A5108M050 |
B43456A5108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43464A5108M000 vs B43456A5108M000 |
B43457D5108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT | TDK Epcos | B43464A5108M000 vs B43457D5108M000 |
B43456A5108M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43464A5108M000 vs B43456A5108M050 |
B43457D5108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, | TDK Corporation | B43464A5108M000 vs B43457D5108M000 |