Part Details for B43458A9338M000 by TDK Corporation
Overview of B43458A9338M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B43458A9338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43458A9338M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 3300UF 400V - Bulk (Alt: B43458A9338M000) Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7929 / $101.1614 | Buy Now |
DISTI #
B43458A9338M000
|
Avnet Americas | Cap 3300uF 400VDC 20% 64.3 X 105.7mm Screw Terminal Metal Can 0.023 Ohm 11000mA 12000 hr - Bulk (Alt: B43458A9338M000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43458A9338M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Threaded Stud Mount RoHS: Compliant | 32 |
|
$76.1700 / $79.5300 | Buy Now |
Part Details for B43458A9338M000
B43458A9338M000 CAD Models
B43458A9338M000 Part Data Attributes
|
B43458A9338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43458A9338M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 5.77861 mA | |
Length | 105.7 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |