There are no models available for this part yet.
Overview of B43457A5608M003 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43457A5608M003 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43457A5608M003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 6000uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$117.9100 / $117.9200 | Order Now |
CAD Models for B43457A5608M003 by TDK Corporation
Part Data Attributes for B43457A5608M003 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
6000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
33 mΩ
|
Manufacturer Series
|
B43457
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
14000 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43457A5608M003
This table gives cross-reference parts and alternative options found for B43457A5608M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43457A5608M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43584A5608M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A5608M003 vs B43584A5608M000 |
B43457A5608M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A5608M003 vs B43457A5608M000 |
B43457A5608M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A5608M003 vs B43457A5608M003 |
B43584A5608M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A5608M003 vs B43584A5608M003 |
B43584A5608M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A5608M003 vs B43584A5608M000 |
B43584-A5608-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A5608M003 vs B43584-A5608-M |
B43457-A5608-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6000uF, STUD MOUNT, CAN | TDK Epcos | B43457A5608M003 vs B43457-A5608-M |
B43584A5608M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A5608M003 vs B43584A5608M003 |
B43457A5608M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A5608M003 vs B43457A5608M006 |
B43457A5608M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A5608M003 vs B43457A5608M000 |