Part Details for B43457A0338M003 by TDK Epcos
Overview of B43457A0338M003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43457A0338M003
B43457A0338M003 CAD Models
B43457A0338M003 Part Data Attributes
|
B43457A0338M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43457A0338M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
Manufacturer Series | B43457 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43457A0338M003
This table gives cross-reference parts and alternative options found for B43457A0338M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43457A0338M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43457A0338M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A0338M003 vs B43457A0338M006 |
B43457A0338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A0338M003 vs B43457A0338M006 |
B43584A9338M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43457A0338M003 vs B43584A9338M057 |
B43457-A338-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | TDK Corporation | B43457A0338M003 vs B43457-A338-M |
B43457A0338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A0338M003 vs B43457A0338M000 |
B43457A9338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT | TDK Epcos | B43457A0338M003 vs B43457A9338M007 |
B43330A9338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT | TDK Epcos | B43457A0338M003 vs B43330A9338M000 |
B43584-A338-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A0338M003 vs B43584-A338-M |
B43457-A338-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, STUD MOUNT, CAN | TDK Epcos | B43457A0338M003 vs B43457-A338-M |
B43457A9338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | TDK Corporation | B43457A0338M003 vs B43457A9338M007 |