Part Details for B43455A4688M050 by TDK Epcos
Overview of B43455A4688M050 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43455A4688M050
B43455A4688M050 CAD Models
B43455A4688M050 Part Data Attributes
|
B43455A4688M050
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43455A4688M050
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 143.2 mm | |
Manufacturer Series | B43455 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 35000 mA | |
Series | B43455 | |
Terminal Pitch | 31.7 mm |
Alternate Parts for B43455A4688M050
This table gives cross-reference parts and alternative options found for B43455A4688M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43455A4688M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43457A4688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43455A4688M050 vs B43457A4688M000 |
B43457A4688M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43455A4688M050 vs B43457A4688M050 |
B43457A4688M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43455A4688M050 vs B43457A4688M003 |
B43457A4688M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43455A4688M050 vs B43457A4688M050 |
B43457A4688M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43455A4688M050 vs B43457A4688M003 |
B43455A4688M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43455A4688M050 vs B43455A4688M057 |
B43455A4688M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43455A4688M050 vs B43455A4688M057 |
B43455A4688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43455A4688M050 vs B43455A4688M000 |
B43455A4688M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455A4688M050 vs B43455A4688M003 |