Part Details for B43455A0608M006 by TDK Corporation
Overview of B43455A0608M006 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43455A0608M006
B43455A0608M006 CAD Models
B43455A0608M006 Part Data Attributes
|
B43455A0608M006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43455A0608M006
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Manufacturer Series | B43455 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 13000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43455A0608M006
This table gives cross-reference parts and alternative options found for B43455A0608M006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43455A0608M006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564A0608M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455A0608M006 vs B43564A0608M003 |
B43564A0608M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43455A0608M006 vs B43564A0608M000 |
B43564A0608M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455A0608M006 vs B43564A0608M000 |
B43455A0608M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455A0608M006 vs B43455A0608M006 |
B43455A0608M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455A0608M006 vs B43455A0608M003 |
B43564A0608M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43455A0608M006 vs B43564A0608M003 |