B43415C9108A000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT

Overview of B43415C9108A000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B43415C9108A000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B43415C9108A000-ND
DigiKey CAP ALUM 1000UF 400V SOLDER LUG Min Qty: 144 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 144 $11.9567
$11.9567 Buy Now

CAD Models for B43415C9108A000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43415C9108A000 by TDK Epcos

B43415C9108A000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.5 mA
Length
55 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
LUG
Want to compare parts?
  1. B43415C9108A000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43415C9108A000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43415C9108A000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43415C9108A000 would you like to use for your alert(s)?
  • Please alert me when B43415C9108A000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43415C9108A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43415C9108A000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43415C9108A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43415C9108A000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43415C9108A000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: