Part Details for B43305F2397M087 by TDK Corporation
Overview of B43305F2397M087 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43305F2397M087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43305F2397M087
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 390uF 20% PVC+PET 4.5mm Term RoHS: Compliant | 0 |
|
$2.2500 / $2.2700 | Order Now |
Part Details for B43305F2397M087
B43305F2397M087 CAD Models
B43305F2397M087 Part Data Attributes
|
B43305F2397M087
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43305F2397M087
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Leakage Current | 0.93602 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1640 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43305F2397M087
This table gives cross-reference parts and alternative options found for B43305F2397M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305F2397M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630F2397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305F2397M087 vs B43630F2397M082 |
380LQ391M250J012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | B43305F2397M087 vs 380LQ391M250J012AD |
B43305F2397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43305F2397M087 vs B43305F2397M000 |
B43305F2397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305F2397M087 vs B43305F2397M087 |
250USG390MOOESN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | B43305F2397M087 vs 250USG390MOOESN25X25 |
B43305F2397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305F2397M087 vs B43305F2397M067 |
B43630F2397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305F2397M087 vs B43630F2397M000 |
B43630F2397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305F2397M087 vs B43630F2397M060 |
B43630F2397M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305F2397M087 vs B43630F2397M067 |
B43305F2397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43305F2397M087 vs B43305F2397M002 |