Part Details for B43305E2228M087 by TDK Epcos
Overview of B43305E2228M087 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43305E2228M087
B43305E2228M087 CAD Models
B43305E2228M087 Part Data Attributes
|
B43305E2228M087
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43305E2228M087
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 3.13278 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3990 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43305E2228M087
This table gives cross-reference parts and alternative options found for B43305E2228M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305E2228M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLG2E222MEUC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | B43305E2228M087 vs LLG2E222MEUC50 |
B43305E2228M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305E2228M087 vs B43305E2228M067 |
B43630E2228M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305E2228M087 vs B43630E2228M062 |
B43305E2228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43305E2228M087 vs B43305E2228M000 |
B43305E2228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43305E2228M087 vs B43305E2228M000 |
B43305E2228M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305E2228M087 vs B43305E2228M087 |
B43630E2228M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305E2228M087 vs B43630E2228M087 |
B43630E2228M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305E2228M087 vs B43630E2228M002 |
B43630E2228M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43305E2228M087 vs B43630E2228M082 |
B43305E2228M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305E2228M087 vs B43305E2228M080 |