Part Details for B43303-B2227-M by TDK Epcos
Overview of B43303-B2227-M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for B43303-B2227-M
B43303-B2227-M CAD Models
B43303-B2227-M Part Data Attributes
|
B43303-B2227-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43303-B2227-M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Voltage and Capactances on Request | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | B43303 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for B43303-B2227-M
This table gives cross-reference parts and alternative options found for B43303-B2227-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43303-B2227-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250WA220MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | B43303-B2227-M vs 250WA220MKC |
B43303-C2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B43303-B2227-M vs B43303-C2227-M |
B43503-B2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Epcos | B43303-B2227-M vs B43503-B2227-M |
B43502-J2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Epcos | B43303-B2227-M vs B43502-J2227-M |
250WA220MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | B43303-B2227-M vs 250WA220MCA |
B43303-K2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Epcos | B43303-B2227-M vs B43303-K2227-M |
B43503-K2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Epcos | B43303-B2227-M vs B43503-K2227-M |
B43303-L2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B43303-B2227-M vs B43303-L2227-M |
B43457-A2227-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Epcos | B43303-B2227-M vs B43457-A2227-M |