There are no models available for this part yet.
Overview of B43254A5477M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B43254A5477M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43254A5477M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 450V. 470 F. 35X45MM CAN. LONG USEFUL LIFE. 105C. 3000HR. - Bulk (Alt: B43254A5477M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9574 / $12.8471 | Buy Now | |
DISTI #
B43254A5477M000
|
Avnet Americas | Cap Aluminum 470uF 450V 20% (35 X 45mm) 10mm 1340mA 3000 hr 105?C Bulk - Bulk (Alt: B43254A5477M000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
871-B43254A5477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% Long Life RoHS: Compliant | 0 |
|
$9.6700 / $10.0200 | Order Now |
CAD Models for B43254A5477M000 by TDK Corporation
Part Data Attributes for B43254A5477M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.37967 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1340 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
SNAP-IN
|
Related Parts for B43254A5477M000
-
GRM188C81C106MA73DFixed Capacitors
-
PLT0603Z4371LBTSFixed Resistors
-
3220-10-0300-00Headers and Edge Type Connectors
-
ASPI-0428S-330M-TFixed Inductors
-
STPS40M80CG-TRRectifier Diodes
-
DLW5BTM101SQ2LData Line Filters
-
IRFR9024NPBFPower Field-Effect Transistors
-
ESD5Z3.3T1GTransient Suppressors
-
SPC560D40L1C4E0XMicrocontrollers