Part Details for B43086F2336M001 by TDK Corporation
Overview of B43086F2336M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43086F2336M001
B43086F2336M001 CAD Models
B43086F2336M001 Part Data Attributes
|
B43086F2336M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43086F2336M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 520 mA | |
Series | B43086 | |
Terminal Pitch | 5 mm |
Alternate Parts for B43086F2336M001
This table gives cross-reference parts and alternative options found for B43086F2336M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43086F2336M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MDMAB25RF05B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 8330MDMAB25RF05B |
8330MDMAB25RFN4F | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 8330MDMAB25RFN4F |
2330MDMAB25LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 2330MDMAB25LEN5110 |
8330MDMAB25RFN4P | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 8330MDMAB25RFN4P |
8330MDMAB25RFN1J | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 8330MDMAB25RFN1J |
1330MDMAB25LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 1330MDMAB25LEN211B |
8330MDMAB25RF04B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 8330MDMAB25RF04B |
2330MDMAB25LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 2330MDMAB25LEN1110 |
8330MDMAB25LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 8330MDMAB25LM05C |
2330MDMAB25LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43086F2336M001 vs 2330MDMAB25LEN111P |