Part Details for B43086F2106M001 by TDK Corporation
Results Overview of B43086F2106M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43086F2106M001 Information
B43086F2106M001 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B43086F2106M001
B43086F2106M001 CAD Models
B43086F2106M001 Part Data Attributes
|
B43086F2106M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43086F2106M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 208 mA | |
Series | B43086 | |
Terminal Pitch | 5 mm |
Alternate Parts for B43086F2106M001
This table gives cross-reference parts and alternative options found for B43086F2106M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43086F2106M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100MDM1016RTN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | B43086F2106M001 vs 8100MDM1016RTN711P |
250BXC10MRI10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | B43086F2106M001 vs 250BXC10MRI10X16 |
8100MDM1016RFN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | B43086F2106M001 vs 8100MDM1016RFN711P |
8100MDM1016RTN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | B43086F2106M001 vs 8100MDM1016RTN9110 |
1100MDM1016RXN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | B43086F2106M001 vs 1100MDM1016RXN511P |
8100MDM1016RT01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | B43086F2106M001 vs 8100MDM1016RT01M |
8100MDM1016RX01C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | B43086F2106M001 vs 8100MDM1016RX01C |
1100MDM1016RFN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | B43086F2106M001 vs 1100MDM1016RFN511P |
250CFX10MEFCCA10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43086F2106M001 vs 250CFX10MEFCCA10X16 |
8100MDM1016RXN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | B43086F2106M001 vs 8100MDM1016RXN0P |