Part Details for B43082A9336M001 by TDK Corporation
Results Overview of B43082A9336M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43082A9336M001 Information
B43082A9336M001 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B43082A9336M001
B43082A9336M001 CAD Models
B43082A9336M001 Part Data Attributes
|
B43082A9336M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43082A9336M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Series | B43082 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B43082A9336M001
This table gives cross-reference parts and alternative options found for B43082A9336M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43082A9336M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2330VAM1625RFN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | B43082A9336M001 vs 2330VAM1625RFN0110 |
1330VAM1625RYN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | B43082A9336M001 vs 1330VAM1625RYN111C |
1330VAM1625RFN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | B43082A9336M001 vs 1330VAM1625RFN311B |
8330VAM1625RYN411M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | B43082A9336M001 vs 8330VAM1625RYN411M |
8330VAM1625RT00B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | B43082A9336M001 vs 8330VAM1625RT00B |
NRBX330M400V16X25SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | B43082A9336M001 vs NRBX330M400V16X25SP7.5LSF |
2330VAM1625RTN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | B43082A9336M001 vs 2330VAM1625RTN511M |
8330VAM1625RT04P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | B43082A9336M001 vs 8330VAM1625RT04P |
EKLG401EC5330ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | B43082A9336M001 vs EKLG401EC5330ML25S |
1330VAM1625RXN111P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | B43082A9336M001 vs 1330VAM1625RXN111P |