Part Details for B43082A1686M001 by TDK Corporation
Overview of B43082A1686M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43082A1686M001
B43082A1686M001 CAD Models
B43082A1686M001 Part Data Attributes
|
B43082A1686M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43082A1686M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 760 mA | |
Series | B43082 | |
Terminal Pitch | 5 mm |
Alternate Parts for B43082A1686M001
This table gives cross-reference parts and alternative options found for B43082A1686M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43082A1686M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL680M160V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | B43082A1686M001 vs NRE-FL680M160V12.5X25TBNF |
WL2C686M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B43082A1686M001 vs WL2C686M12025CS |
B43858C1686M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43082A1686M001 vs B43858C1686M004 |
8680MBMAB25RG070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43082A1686M001 vs 8680MBMAB25RG070 |
8680MBMAB25RGN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43082A1686M001 vs 8680MBMAB25RGN50 |
8680MBMAB25RGN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43082A1686M001 vs 8680MBMAB25RGN1C |
RD2C686M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | B43082A1686M001 vs RD2C686M12025MR |
8680MBMAB25RG01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43082A1686M001 vs 8680MBMAB25RG01B |
NRE-FL680M160V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | B43082A1686M001 vs NRE-FL680M160V12.5X25F3CF |
8680MBMAB25RGN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43082A1686M001 vs 8680MBMAB25RGN5C |