Datasheets
B42822A4336M000 by:

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Part Details for B42822A4336M000 by TDK Corporation

Overview of B42822A4336M000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B42822A4336M000

B42822A4336M000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B42822A4336M000 Part Data Attributes

B42822A4336M000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B42822A4336M000 TDK Corporation Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 6400 mΩ
JESD-609 Code e3
Leakage Current 0.016 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity NON-POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 60 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for B42822A4336M000

This table gives cross-reference parts and alternative options found for B42822A4336M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B42822A4336M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
URP1C330MDR Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation B42822A4336M000 vs URP1C330MDR
ECEA1CU330B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components B42822A4336M000 vs ECEA1CU330B
LL1C336M05011PB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B42822A4336M000 vs LL1C336M05011PB
B41002A4336M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B42822A4336M000 vs B41002A4336M006
USL1C330MDA1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation B42822A4336M000 vs USL1C330MDA1CP
1NR1CAB336MRU05011 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B42822A4336M000 vs 1NR1CAB336MRU05011
USK1C330MDJ1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation B42822A4336M000 vs USK1C330MDJ1CV
NRE-S330M16V5X7TRNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B42822A4336M000 vs NRE-S330M16V5X7TRNF
16MV33HLB+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation B42822A4336M000 vs 16MV33HLB+T
CELSM1C330 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED Chemi-Con B42822A4336M000 vs CELSM1C330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B42822A4336M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B42822A4336M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B42822A4336M000 would you like to use for your alert(s)?
  • Please alert me when B42822A4336M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B42822A4336M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B42822A4336M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B42822A4336M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B42822A4336M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B42822A4336M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: