B41897A5918M002
TDK Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of B41897A5918M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41897A5918M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41897A5918M002 by TDK Corporation

B41897A5918M002
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
9100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
19 mΩ
Leakage Current
6.825 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
135 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
3930 mA
Surface Mount
NO
Tan Delta
0.32
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41897A5918M002
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for B41897A5918M002

This table gives cross-reference parts and alternative options found for B41897A5918M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41897A5918M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EGPD250EIJ912ML40H Aluminum Electrolytic Capacitor, Chemi-Con B41897A5918M002 vs EGPD250EIJ912ML40H
EGPD250EBD912ML40H Aluminum Electrolytic Capacitor, Chemi-Con B41897A5918M002 vs EGPD250EBD912ML40H
UBY1E912MHL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 9100uF, Through Hole Mount Nichicon Corporation B41897A5918M002 vs UBY1E912MHL
EGPD250EC3912ML40H Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con B41897A5918M002 vs EGPD250EC3912ML40H
UBY1E912MHL1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 9100uF, Nichicon Corporation B41897A5918M002 vs UBY1E912MHL1CA
UBY1E912MHL1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 9100uF, Nichicon Corporation B41897A5918M002 vs UBY1E912MHL1CT
UBY1E912MHL1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 9100uF, Nichicon Corporation B41897A5918M002 vs UBY1E912MHL1CC
EGPD250EBC912ML40H Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con B41897A5918M002 vs EGPD250EBC912ML40H
UBY1E912MHL1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 9100uF, Nichicon Corporation B41897A5918M002 vs UBY1E912MHL1AA
UBY1E912MHL1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 9100uF, Nichicon Corporation B41897A5918M002 vs UBY1E912MHL1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41897A5918M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41897A5918M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41897A5918M002 would you like to use for your alert(s)?
  • Please alert me when B41897A5918M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41897A5918M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41897A5918M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41897A5918M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41897A5918M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41897A5918M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: