Part Details for B41889A2158M002 by TDK Corporation
Overview of B41889A2158M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41889A2158M002
B41889A2158M002 CAD Models
B41889A2158M002 Part Data Attributes
|
B41889A2158M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41889A2158M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 16 mm | |
Manufacturer Series | B41889 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Series | B41889 | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41889A2158M002
This table gives cross-reference parts and alternative options found for B41889A2158M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41889A2158M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1016RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RXN411C |
8152LAM1016RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RT01J |
8152LAM1016RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RTN5B |
8152LAM1016RT07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RT07B |
1152LAM1016RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 1152LAM1016RXN911C |
8152LAM1016RXN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RXN7B |
8152LAM1016RT07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RT07P |
8152LAM1016RTN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RTN0F |
ESC158M6R3AH8EAPLP | Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B41889A2158M002 vs ESC158M6R3AH8EAPLP |
8152LAM1016RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41889A2158M002 vs 8152LAM1016RXN111B |