-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888C6337M004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41888C6337M004
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 84 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888C6337M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C6337M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LFM1020LZN7J | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 8331LFM1020LZN7J |
8331LFM1020LZ00A | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 8331LFM1020LZ00A |
2331LFM1020LYN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 2331LFM1020LYN4110 |
8331LFM1020LZN1C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 8331LFM1020LZN1C |
8331LFM1020LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 8331LFM1020LEN4110 |
8331LFM1020LYN311P | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 8331LFM1020LYN311P |
2331LFM1020LYN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 2331LFM1020LYN9110 |
8331LFM1020LFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 8331LFM1020LFN5F |
RJ3-50V331MH5#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | B41888C6337M004 vs RJ3-50V331MH5#-F49 |
2331LFM1020LYN311P | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6337M004 vs 2331LFM1020LYN311P |