-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C5827M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 820UF 25V - Bulk (Alt: B41888C5827M000) Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 | Buy Now |
DISTI #
B41888C5827M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ? 20%, 7000 hours @ 105?C, Radial Leaded - Bulk (Alt: B41888C5827M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 | Buy Now |
DISTI #
871-B41888C5827M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.3130 | Order Now |
DISTI #
B41888C5827M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: B41888C5827M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888C5827M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41888C5827M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888C5827M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C5827M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC821M25V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41888C5827M000 vs NRSZC821M25V10X20F |
EEUFK1E821 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41888C5827M000 vs EEUFK1E821 |
B41858C5827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41888C5827M000 vs B41858C5827M000 |