Part Details for B41888C4568M007 by TDK Epcos
Overview of B41888C4568M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41888C4568M007
B41888C4568M007 CAD Models
B41888C4568M007 Part Data Attributes
|
B41888C4568M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888C4568M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.896 mA | |
Manufacturer Series | B41888 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4247 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41888C4568M007
This table gives cross-reference parts and alternative options found for B41888C4568M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C4568M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC562M16V16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41888C4568M007 vs NRSZC562M16V16X31.5 |
757D568M016EU2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41888C4568M007 vs 757D568M016EU2E |
757D568M016EU4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41888C4568M007 vs 757D568M016EU4D |
757D568M016EU2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41888C4568M007 vs 757D568M016EU2D |
B41890A4568M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41888C4568M007 vs B41890A4568M009 |
UPL1C562MHH6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41888C4568M007 vs UPL1C562MHH6CP |
757D568M016EU2O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41888C4568M007 vs 757D568M016EU2O |
678D568M016FV5+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41888C4568M007 vs 678D568M016FV5+ |
678D568M016FV3I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41888C4568M007 vs 678D568M016FV3I |
ELXZ160ERC562ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41888C4568M007 vs ELXZ160ERC562ML35S |