B41888C4109M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41888C4109M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for B41888C4109M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B41888C4109M000
Avnet Americas ALUMINUM ELECTROLYTIC RADIAL 10000UF 16V - Bulk (Alt: B41888C4109M000) Min Qty: 1500 Package Multiple: 375 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,500 $2.2304
$2.2304 Buy Now
DISTI # B41888C4109M000
Avnet Americas Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: B41888C4109M000) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,500 $2.2304
$2.2304 Buy Now
DISTI # B41888C4109M000
Avnet Abacus Aluminum Electrolytic Capacitor, 10000 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: B41888C4109M000) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B41888C4109M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41888C4109M000 by TDK Corporation

B41888C4109M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TDK
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
13 mΩ
JESD-609 Code
e3
Leakage Current
1.6 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
5327 mA
Surface Mount
NO
Tan Delta
0.34
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41888C4109M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41888C4109M000

This table gives cross-reference parts and alternative options found for B41888C4109M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C4109M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41858C4109M012 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41888C4109M000 vs B41858C4109M012
B41888C4109M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41888C4109M000 vs B41888C4109M000
B41858C4109M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41888C4109M000 vs B41858C4109M000
LXZ16VB103M18X40LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED Chemi-Con B41888C4109M000 vs LXZ16VB103M18X40LL
B41858C4109M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B41888C4109M000 vs B41858C4109M012
ELXZ160ETD103MM40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con B41888C4109M000 vs ELXZ160ETD103MM40S
B41858C4109M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41888C4109M000 vs B41858C4109M004
B41888C4109M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41888C4109M000 vs B41888C4109M004
ELXZ160ETE103MM40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED Chemi-Con B41888C4109M000 vs ELXZ160ETE103MM40S
ELXZ160EC5103MM40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con B41888C4109M000 vs ELXZ160EC5103MM40S

Related Parts for B41888C4109M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41888C4109M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41888C4109M000 by TDK Corporation

  • Please alert me when B41888C4109M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B41888C4109M000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41888C4109M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B41888C4109M000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41888C4109M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41888C4109M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: