B41866C5108M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41866C5108M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B41866C5108M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B41866C5108M000
Avnet Americas ALUMINUM ELECTROLYTIC RADIAL 1000 UF 25 V - Bulk (Alt: B41866C5108M000) Min Qty: 4200 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 4,200 $0.7123
$0.7123 Buy Now
DISTI # B41866C5108M000
Avnet Americas Aluminum Electrolytic Single-Ended Capacitor 1000uF 25V 20% Radial Leaded - Bulk (Alt: B41866C5108M000) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 4,200 $0.7123
$0.7123 Buy Now
DISTI # 871-B41866C5108M000
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads RoHS: Compliant 4599
  • 1 $1.0600
  • 10 $0.7950
  • 50 $0.7260
  • 250 $0.5580
  • 350 $0.4910
$0.4910 / $1.0600 Buy Now

CAD Models for B41866C5108M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41866C5108M000 by TDK Corporation

B41866C5108M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TDK
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
110 mΩ
JESD-609 Code
e3
Leakage Current
0.25 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
1105 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41866C5108M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41866C5108M000

This table gives cross-reference parts and alternative options found for B41866C5108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41866C5108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41866C5108M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B41866C5108M000 vs B41866C5108M004
UPW1E102MHD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation B41866C5108M000 vs UPW1E102MHD1TO
MAL219056102E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies B41866C5108M000 vs MAL219056102E3
EX25VB102M12X20LLM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, United Chemi-Con Inc B41866C5108M000 vs EX25VB102M12X20LLM
B41866C5108M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41866C5108M000 vs B41866C5108M000
UPW1E102MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation B41866C5108M000 vs UPW1E102MHD1CC
UPW1E102MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation B41866C5108M000 vs UPW1E102MHD1CA
MAL214656102E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies B41866C5108M000 vs MAL214656102E3
B41866C5108M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos B41866C5108M000 vs B41866C5108M002
B41866C5108M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B41866C5108M000 vs B41866C5108M008

Related Parts for B41866C5108M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41866C5108M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41866C5108M000 by TDK Corporation

  • Please alert me when B41866C5108M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41866C5108M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41866C5108M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41866C5108M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41866C5108M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41866C5108M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: