B41859C6567M002
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of B41859C6567M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for B41859C6567M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41859C6567M002 by TDK Corporation

B41859C6567M002
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Additional Feature
RIPPLE CURRENT MEASURED AT 100KHZ
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.28 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
2410 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41859C6567M002
    TDK Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for B41859C6567M002

This table gives cross-reference parts and alternative options found for B41859C6567M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41859C6567M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50ZLH560MG412.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation B41859C6567M002 vs 50ZLH560MG412.5X25
SL050M0560L5FW1225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation B41859C6567M002 vs SL050M0560L5FW1225
RJL-50V561MI6#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, ELNA America Inc B41859C6567M002 vs RJL-50V561MI6#-G59
UHD1H561MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, Nichicon Corporation B41859C6567M002 vs UHD1H561MHD1AA
NRSG561M50V12.5X25TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41859C6567M002 vs NRSG561M50V12.5X25TBF
UHE1H561MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, Nichicon Corporation B41859C6567M002 vs UHE1H561MHD1AA
EEUFR1H561 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components B41859C6567M002 vs EEUFR1H561
NRSH561M50V12.5X25SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp B41859C6567M002 vs NRSH561M50V12.5X25SP7.5LLF
RJM-50V561MI6#-T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, ELNA America Inc B41859C6567M002 vs RJM-50V561MI6#-T4
50YXH560MG412.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation B41859C6567M002 vs 50YXH560MG412.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41859C6567M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41859C6567M002 by TDK Corporation

  • Please alert me when B41859C6567M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41859C6567M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41859C6567M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41859C6567M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41859C6567M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41859C6567M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: