Datasheets
B41858D4398M003 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Part Details for B41858D4398M003 by TDK Epcos

Overview of B41858D4398M003 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for B41858D4398M003

B41858D4398M003 CAD Models

B41858D4398M003 Part Data Attributes

B41858D4398M003 TDK Epcos
Buy Now Datasheet
Compare Parts:
B41858D4398M003 TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer TDK
Capacitance 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 24 mΩ
JESD-609 Code e3
Leakage Current 0.624 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BLISTER PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Ripple Current 3122 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for B41858D4398M003

This table gives cross-reference parts and alternative options found for B41858D4398M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858D4398M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RJH-16V392MJ7#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, ELNA America Inc B41858D4398M003 vs RJH-16V392MJ7#-G9
RJH-16V392MJ7#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, ELNA America Inc B41858D4398M003 vs RJH-16V392MJ7#-S1
UPJ1C392MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation B41858D4398M003 vs UPJ1C392MHD
B41890A4398M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41858D4398M003 vs B41890A4398M004
B41890A4398M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41858D4398M003 vs B41890A4398M000
UPJ1C392MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation B41858D4398M003 vs UPJ1C392MHD1CA
NRSZ392M16V16X31.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41858D4398M003 vs NRSZ392M16V16X31.5F
RXK392M1C-1631 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Lelon Electronics Corp B41858D4398M003 vs RXK392M1C-1631
UPJ1C392MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation B41858D4398M003 vs UPJ1C392MHD1CT
UPM1C392MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation B41858D4398M003 vs UPM1C392MHD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858D4398M003 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858D4398M003 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41858D4398M003 would you like to use for your alert(s)?
  • Please alert me when B41858D4398M003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858D4398M003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858D4398M003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858D4398M003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858D4398M003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858D4398M003 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: