-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858C5108M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 2700UF 25V - Bulk (Alt: B41858C5108M000) Min Qty: 4200 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4945 | Buy Now |
DISTI #
B41858C5108M000
|
Avnet Americas | Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.062 Ohm 1396mA 5000 hr 105°C Bulk - Bulk (Alt: B41858C5108M000) RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B41858C5108M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads RoHS: Compliant | 3236 |
|
$0.3490 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41858C5108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41858C5108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1396 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41858C5108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C5108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW102M1EBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | B41858C5108M000 vs RXW102M1EBK-1320S |
8102LDMAB20LEN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41858C5108M000 vs 8102LDMAB20LEN1N |
RP1E108M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41858C5108M000 vs RP1E108M12020CS |
NRWA102M25V12.5X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | B41858C5108M000 vs NRWA102M25V12.5X20TR |
8102LDMAB20LEN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41858C5108M000 vs 8102LDMAB20LEN4D |
NRWA102M25V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41858C5108M000 vs NRWA102M25V12.5X20TBF |
8102LDMAB20LE04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41858C5108M000 vs 8102LDMAB20LE04C |
8102LDMAB20LEN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41858C5108M000 vs 8102LDMAB20LEN1A |
8102LDMAB20LEN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41858C5108M000 vs 8102LDMAB20LEN7D |
8102LDMAB20LEN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41858C5108M000 vs 8102LDMAB20LEN5M |