Datasheets
B41858C3688M001 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Part Details for B41858C3688M001 by TDK Epcos

Overview of B41858C3688M001 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for B41858C3688M001

B41858C3688M001 CAD Models

B41858C3688M001 Part Data Attributes

B41858C3688M001 TDK Epcos
Buy Now Datasheet
Compare Parts:
B41858C3688M001 TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer TDK
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 24 mΩ
JESD-609 Code e3
Leakage Current 0.68 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 3122 mA
Surface Mount NO
Tan Delta 0.31
Terminal Finish MATTE TIN
Terminal Shape WIRE

Alternate Parts for B41858C3688M001

This table gives cross-reference parts and alternative options found for B41858C3688M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C3688M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RJB-10V682MJ7#-S49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, ELNA America Inc B41858C3688M001 vs RJB-10V682MJ7#-S49
RJB-10V682MJ7#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, ELNA America Inc B41858C3688M001 vs RJB-10V682MJ7#-GAT
NRSX682M10V16X31.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp B41858C3688M001 vs NRSX682M10V16X31.5F3CF
B41858C3688M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B41858C3688M001 vs B41858C3688M002
NRSZC682M10V16X31.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp B41858C3688M001 vs NRSZC682M10V16X31.5F1F
688KXM010MSQ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc B41858C3688M001 vs 688KXM010MSQ
NRSX682M10V16X31.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp B41858C3688M001 vs NRSX682M10V16X31.5SPF
EKME100ETD682MLN3A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, United Chemi-Con Inc B41858C3688M001 vs EKME100ETD682MLN3A
RJ3-10V682MJ7#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, ELNA America Inc B41858C3688M001 vs RJ3-10V682MJ7#-G10
NRSX682M10V16X31.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED NIC Components Corp B41858C3688M001 vs NRSX682M10V16X31.5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858C3688M001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858C3688M001 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41858C3688M001 would you like to use for your alert(s)?
  • Please alert me when B41858C3688M001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858C3688M001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858C3688M001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858C3688M001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858C3688M001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858C3688M001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: