Datasheets
B41857-A6476-M by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, CAN

Part Details for B41857-A6476-M by TDK Epcos

Overview of B41857-A6476-M by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Part Details for B41857-A6476-M

B41857-A6476-M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B41857-A6476-M Part Data Attributes

B41857-A6476-M TDK Epcos
Buy Now Datasheet
Compare Parts:
B41857-A6476-M TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 3500 mΩ
JESD-609 Code e3
Leakage Current 0.034 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 107 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for B41857-A6476-M

This table gives cross-reference parts and alternative options found for B41857-A6476-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41857-A6476-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B42822-A6476-M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN TDK Corporation B41857-A6476-M vs B42822-A6476-M
B41857-A6476-M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN TDK Corporation B41857-A6476-M vs B41857-A6476-M
B42823-A6476-M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN TDK Corporation B41857-A6476-M vs B42823-A6476-M
B42822-A6476-M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, CAN TDK Epcos B41857-A6476-M vs B42822-A6476-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41857-A6476-M by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41857-A6476-M by TDK Epcos

Select Manufacturer
Which Manufacturer of B41857-A6476-M would you like to use for your alert(s)?
  • Please alert me when B41857-A6476-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41857-A6476-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41857-A6476-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41857-A6476-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41857-A6476-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41857-A6476-M by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: