-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41851A5107M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41851A5107M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 2700 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 195 mA | |
Series | B41851 | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for B41851A5107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41851A5107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZL100MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41851A5107M008 vs 25ZL100MCE6.3X11 |
LL100M25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Yellow Stone Corporation | B41851A5107M008 vs LL100M25 |
B41828A5107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | B41851A5107M008 vs B41828A5107M001 |
UHE1E101MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B41851A5107M008 vs UHE1E101MED1CA |
2101LDMAA11RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41851A5107M008 vs 2101LDMAA11RXN911M |
8101LDMAA11RTN411J | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41851A5107M008 vs 8101LDMAA11RTN411J |
1101LDMAA11RTN011F | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41851A5107M008 vs 1101LDMAA11RTN011F |
UPB1E101MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B41851A5107M008 vs UPB1E101MED1CA |
NRE-HL101M25V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | B41851A5107M008 vs NRE-HL101M25V6.3X11TBNF |
1101LDMAA11RTN311R | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41851A5107M008 vs 1101LDMAA11RTN311R |