Part Details for B41828A9105M001 by TDK Corporation
Overview of B41828A9105M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41828A9105M001
B41828A9105M001 CAD Models
B41828A9105M001 Part Data Attributes
|
B41828A9105M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41828A9105M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 17 mA | |
Series | B41828 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41828A9105M001
This table gives cross-reference parts and alternative options found for B41828A9105M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A9105M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
81R0MAM0511RTN111B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | B41828A9105M001 vs 81R0MAM0511RTN111B |
11R0MAM0511NPN011J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | B41828A9105M001 vs 11R0MAM0511NPN011J |
21R0MAM0511NPN711R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | B41828A9105M001 vs 21R0MAM0511NPN711R |
21R0MAM0511RTN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | B41828A9105M001 vs 21R0MAM0511RTN211M |
SB100M1R00K5F10511 | YAGEO Corporation | Check for Price | RF Transformer | B41828A9105M001 vs SB100M1R00K5F10511 |
21R0MAM0511RXN311R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | B41828A9105M001 vs 21R0MAM0511RXN311R |
11R0MAM0511RTN711R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | B41828A9105M001 vs 11R0MAM0511RTN711R |
B41041A9105M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | B41828A9105M001 vs B41041A9105M002 |
21R0MAM0511RTN711C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | B41828A9105M001 vs 21R0MAM0511RTN711C |
THR2AM010 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | B41828A9105M001 vs THR2AM010 |