Part Details for B41828A5227M008 by TDK Corporation
Overview of B41828A5227M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41828A5227M008
B41828A5227M008 CAD Models
B41828A5227M008 Part Data Attributes
|
B41828A5227M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41828A5227M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 245 mA | |
Series | B41828 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41828A5227M008
This table gives cross-reference parts and alternative options found for B41828A5227M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A5227M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41041A5227M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B41828A5227M008 vs B41041A5227M008 |
ED1E221MNN08B5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Taiwan Chinsan Electronics Industrial Co Ltd | B41828A5227M008 vs ED1E221MNN08B5 |
UHV1E221MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B41828A5227M008 vs UHV1E221MPD1FV |
RGA221M1ESF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41828A5227M008 vs RGA221M1ESF-0811P |
RGA221M1ECC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41828A5227M008 vs RGA221M1ECC-0811T |
RFX1E221MISAFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | DAEWOO Electronic Components | B41828A5227M008 vs RFX1E221MISAFC |
NRSK221M25V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | B41828A5227M008 vs NRSK221M25V8X11.5SPF |
RGA221M1EBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41828A5227M008 vs RGA221M1EBK-0811 |
NRE-HL221M25V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | B41828A5227M008 vs NRE-HL221M25V8X11.5F3CF |
EKY-250EC3221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41828A5227M008 vs EKY-250EC3221MHB5D |