Part Details for B41828A2478M000 by TDK Corporation
Overview of B41828A2478M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41828A2478M000
B41828A2478M000 CAD Models
B41828A2478M000 Part Data Attributes
|
B41828A2478M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41828A2478M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1378 mA | |
Series | B41828 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41828A2478M000
This table gives cross-reference parts and alternative options found for B41828A2478M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A2478M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH472M6R3AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | B41828A2478M000 vs SH472M6R3AT |
SH006M4700D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41828A2478M000 vs SH006M4700D7F-1625 |
SH006M4700L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41828A2478M000 vs SH006M4700L7F31625 |
6.3YXF4700MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41828A2478M000 vs 6.3YXF4700MCC16X25 |
B41044A2478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | B41828A2478M000 vs B41044A2478M000 |
R0JGE472M016025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Changzhou Huawei Electronics Co Ltd | B41828A2478M000 vs R0JGE472M016025 |
MKR006478M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Maxcap Electronics Sdn Bhd | B41828A2478M000 vs MKR006478M |
NRE-FL472M6.3V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | B41828A2478M000 vs NRE-FL472M6.3V16X25SPF |
WL0J478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41828A2478M000 vs WL0J478M16025CS |
6.3YXF4700MEFCSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | B41828A2478M000 vs 6.3YXF4700MEFCSG16X25 |