Datasheets
B41827A7477M009 by: TDK Epcos

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for B41827A7477M009 by TDK Epcos

Overview of B41827A7477M009 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B41827A7477M009

B41827A7477M009 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B41827A7477M009 Part Data Attributes

B41827A7477M009 TDK Epcos
Buy Now Datasheet
Compare Parts:
B41827A7477M009 TDK Epcos Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.1645 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 652 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for B41827A7477M009

This table gives cross-reference parts and alternative options found for B41827A7477M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41827A7477M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41827A7477M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41827A7477M009 vs B41827A7477M007
B41827A7477M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41827A7477M009 vs B41827A7477M006
B41827A7477M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41827A7477M009 vs B41827A7477M001
B41827A7477M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41827A7477M009 vs B41827A7477M016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41827A7477M009 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41827A7477M009 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41827A7477M009 would you like to use for your alert(s)?
  • Please alert me when B41827A7477M009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41827A7477M009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41827A7477M009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41827A7477M009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41827A7477M009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41827A7477M009 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: