Part Details for B41827A6336M016 by TDK Corporation
Overview of B41827A6336M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41827A6336M016
B41827A6336M016 CAD Models
B41827A6336M016 Part Data Attributes
|
B41827A6336M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41827A6336M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 117 mA | |
Series | B41827 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41827A6336M016
This table gives cross-reference parts and alternative options found for B41827A6336M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41827A6336M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-50V330ME3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | B41827A6336M016 vs RE3-50V330ME3#-T36 |
RDNP33M50TB5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | B41827A6336M016 vs RDNP33M50TB5X11 |
SK050M0033K2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | B41827A6336M016 vs SK050M0033K2F10511 |
RDNP33M50TB25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | B41827A6336M016 vs RDNP33M50TB25X11 |
REA330M1HSF-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | B41827A6336M016 vs REA330M1HSF-0511B |
RDNP33M50TR635X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | B41827A6336M016 vs RDNP33M50TR635X11 |
REA330M1HTA-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Surge Components Inc | B41827A6336M016 vs REA330M1HTA-0511 |
REA330M1HBK050110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | RFE International Inc | B41827A6336M016 vs REA330M1HBK050110 |
REA330M1HSF-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | B41827A6336M016 vs REA330M1HSF-0511C |
50PK33MEFC5X11 | CAP ALUM RAD | Rubycon Corporation | B41827A6336M016 vs 50PK33MEFC5X11 |