Part Details for B41827A3337M000 by TDK Corporation
Overview of B41827A3337M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41827A3337M000
B41827A3337M000 CAD Models
B41827A3337M000 Part Data Attributes
|
B41827A3337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41827A3337M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 290 mA | |
Series | B41827 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41827A3337M000
This table gives cross-reference parts and alternative options found for B41827A3337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41827A3337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG100ELL331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41827A3337M000 vs ESMG100ELL331MF11D |
10YK330MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT | Rubycon Corporation | B41827A3337M000 vs 10YK330MCA6.3X11 |
UFW1A331MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41827A3337M000 vs UFW1A331MED1CM |
SD1A337M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41827A3337M000 vs SD1A337M6L011CS |
10PK330MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | B41827A3337M000 vs 10PK330MEFCT16.3X11 |
10YK330MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | B41827A3337M000 vs 10YK330MT16.3X11 |
UFW1A331MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41827A3337M000 vs UFW1A331MED1CC |
ESMG100ETE331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41827A3337M000 vs ESMG100ETE331MF11D |
UFW1A331MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41827A3337M000 vs UFW1A331MED1FA |
UFW1A331MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41827A3337M000 vs UFW1A331MED1TA |