Part Details for B41827A2477M000 by TDK Corporation
Overview of B41827A2477M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41827A2477M000
B41827A2477M000 CAD Models
B41827A2477M000 Part Data Attributes
|
B41827A2477M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41827A2477M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 321 mA | |
Series | B41827 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41827A2477M000
This table gives cross-reference parts and alternative options found for B41827A2477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41827A2477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-6V471MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | B41827A2477M000 vs RE3-6V471MF3-T58 |
2471LAMAA11WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 2471LAMAA11WPN081B |
8471LAMAA11WPN58FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 8471LAMAA11WPN58FR |
2471LAMAA11WPN98FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 2471LAMAA11WPN98FR |
2471LAMAA11WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 2471LAMAA11WPN585M |
1471LAMAA11WPN38EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 1471LAMAA11WPN38EJ |
8471LAMAA11WPN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 8471LAMAA11WPN485B |
1471LAMAA11WPN18FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 1471LAMAA11WPN18FR |
6.3PK470MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41827A2477M000 vs 6.3PK470MEFCKC6.3X11 |
1471LAMAA11WPN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41827A2477M000 vs 1471LAMAA11WPN5810 |