Part Details for B41825A8104M002 by TDK Epcos
Overview of B41825A8104M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41825A8104M002
B41825A8104M002 CAD Models
B41825A8104M002 Part Data Attributes
|
B41825A8104M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41825A8104M002
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1326000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Manufacturer Series | B41825 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41825A8104M002
This table gives cross-reference parts and alternative options found for B41825A8104M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41825A8104M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU1J104M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41825A8104M002 vs AU1J104M05011PB |
63MVR1SWB+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | B41825A8104M002 vs 63MVR1SWB+TS |
LL63VR1MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MERITEK Electronics Corporation | B41825A8104M002 vs LL63VR1MTA5X11 |
NS1J104M04007PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41825A8104M002 vs NS1J104M04007PB |
B41825A8104M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | B41825A8104M002 vs B41825A8104M000 |
LL63VR1MTR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MERITEK Electronics Corporation | B41825A8104M002 vs LL63VR1MTR5X11 |
1NS1JAB104MA504007 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | B41825A8104M002 vs 1NS1JAB104MA504007 |
AU1J104M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41825A8104M002 vs AU1J104M05011PA |
SS1J104M47TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount | Samwha Electronics | B41825A8104M002 vs SS1J104M47TS |
B41004A8104M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41825A8104M002 vs B41004A8104M006 |