Part Details for B41821F8686M003 by TDK Corporation
Overview of B41821F8686M003 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F8686M003
B41821F8686M003 CAD Models
B41821F8686M003 Part Data Attributes
|
B41821F8686M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821F8686M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04284 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821F8686M003
This table gives cross-reference parts and alternative options found for B41821F8686M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F8686M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41821A8686M001 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | B41821F8686M003 vs B41821A8686M001 |
1SA1JWB686MRN10016 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | B41821F8686M003 vs 1SA1JWB686MRN10016 |
UKL1J680MPAANACC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | B41821F8686M003 vs UKL1J680MPAANACC |
B41004A8686M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41821F8686M003 vs B41004A8686M002 |
B41004A8686M016 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41821F8686M003 vs B41004A8686M016 |
63VB68M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | B41821F8686M003 vs 63VB68M |
1AU1JWB686MCS10020 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | B41821F8686M003 vs 1AU1JWB686MCS10020 |
1AU1JWB686MAP10020 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | B41821F8686M003 vs 1AU1JWB686MAP10020 |
B41821A8686M008 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | B41821F8686M003 vs B41821A8686M008 |
1SA1JWB686MRP10016 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | B41821F8686M003 vs 1SA1JWB686MRP10016 |