Part Details for B41821F7478M001 by TDK Corporation
Overview of B41821F7478M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F7478M001
B41821F7478M001 CAD Models
B41821F7478M001 Part Data Attributes
|
B41821F7478M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821F7478M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.645 mA | |
Length | 35 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2550 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821F7478M001
This table gives cross-reference parts and alternative options found for B41821F7478M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F7478M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F7478M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821F7478M001 vs B41821F7478M003 |
MAL203860472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41821F7478M001 vs MAL203860472E3 |
MAL203850472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41821F7478M001 vs MAL203850472E3 |
B41821F7478M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821F7478M001 vs B41821F7478M004 |
B41821F7478M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821F7478M001 vs B41821F7478M001 |
B41821F7478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821F7478M001 vs B41821F7478M000 |
B41821F7478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821F7478M001 vs B41821F7478M002 |
B41821F7478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821F7478M001 vs B41821F7478M000 |
B41821F7478M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821F7478M001 vs B41821F7478M012 |