There are no models available for this part yet.
Overview of B41821F7228M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B41821F7228M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B41821F7228M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% STD Leads RoHS: Compliant | 5374 |
|
$0.4400 / $1.2000 | Buy Now |
CAD Models for B41821F7228M000 by TDK Corporation
Part Data Attributes for B41821F7228M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
120 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.77 mA
|
Length
|
25 mm
|
Manufacturer Series
|
B41821
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1800 mA
|
Series
|
B41821
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821F7228M000
This table gives cross-reference parts and alternative options found for B41821F7228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F7228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LEM1625RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RX05P |
2222LEM1625RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 2222LEM1625RXN911P |
8222LEM1625RX04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RX04B |
8222LEM1625RXN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RXN4A |
8222LEM1625RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RXN211P |
UHV1V222MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | B41821F7228M000 vs UHV1V222MHD1CT |
8222LEM1625RX07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RX07A |
8222LEM1625RXN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RXN5A |
8222LEM1625RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41821F7228M000 vs 8222LEM1625RXN4M |
RGA222M1VSC-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | B41821F7228M000 vs RGA222M1VSC-1625B |