Part Details for B41821F5228M007 by TDK Corporation
Overview of B41821F5228M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F5228M007
B41821F5228M007 CAD Models
B41821F5228M007 Part Data Attributes
|
B41821F5228M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821F5228M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821F5228M007
This table gives cross-reference parts and alternative options found for B41821F5228M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F5228M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25WA220020CA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5228M007 vs 25WA220020CA16X20 |
222203836222 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | B41821F5228M007 vs 222203836222 |
URU1E222MRT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 12.5 MML RADIAL LEADED | Nichicon Corporation | B41821F5228M007 vs URU1E222MRT |
UVK1E222MHT1TO | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | B41821F5228M007 vs UVK1E222MHT1TO |
25PK2200MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821F5228M007 vs 25PK2200MKC16X20 |
UKL1E222MHDANATN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821F5228M007 vs UKL1E222MHDANATN |
1SA1EWB228MRP1631M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821F5228M007 vs 1SA1EWB228MRP1631M |
UKL1E222MEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41821F5228M007 vs UKL1E222MEDANA |
UFW1E222MHA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821F5228M007 vs UFW1E222MHA1CM |
25WA2200MCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5228M007 vs 25WA2200MCA16X20 |