There are no models available for this part yet.
Overview of B41821F5158M008 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41821F5158M008 by TDK Epcos
Part Data Attributes for B41821F5158M008 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
180 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.375 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1100 mA
|
Series
|
B41821
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821F5158M008
This table gives cross-reference parts and alternative options found for B41821F5158M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F5158M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH1500MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | B41821F5158M008 vs 25ZLH1500MRI12.5X20 |
B41821F5158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821F5158M008 vs B41821F5158M000 |
EEUFR1E152B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41821F5158M008 vs EEUFR1E152B |
EKYB250EBC152MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | B41821F5158M008 vs EKYB250EBC152MK20S |
25ZLH1500MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5158M008 vs 25ZLH1500MKC12.5X20 |
EEUFR1E152(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41821F5158M008 vs EEUFR1E152(B) |
EKZM250EBC152MK20S | Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | B41821F5158M008 vs EKZM250EBC152MK20S |
EKZM250EBD152MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | B41821F5158M008 vs EKZM250EBD152MK20S |
25ZLH1500MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5158M008 vs 25ZLH1500MG412.5X20 |
B41821F5158M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821F5158M008 vs B41821F5158M004 |