Part Details for B41821F5158M002 by TDK Corporation
Overview of B41821F5158M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F5158M002
B41821F5158M002 CAD Models
B41821F5158M002 Part Data Attributes
|
B41821F5158M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821F5158M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 20 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1100 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821F5158M002
This table gives cross-reference parts and alternative options found for B41821F5158M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F5158M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH1500M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | B41821F5158M002 vs 25ZLH1500M12.5X20 |
25ZLH1500MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5158M002 vs 25ZLH1500MEFCCA12.5X20 |
25ZLH1500MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | B41821F5158M002 vs 25ZLH1500MEFCRI12.5X20 |
LQ1E158M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41821F5158M002 vs LQ1E158M12020CS |
LQ1E158M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41821F5158M002 vs LQ1E158M12020SS |
25ZLH1500MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | B41821F5158M002 vs 25ZLH1500MEFCRX12.5X20 |
UHV1E152MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41821F5158M002 vs UHV1E152MHD1TO |
25ZLH1500MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5158M002 vs 25ZLH1500MCA12.5X20 |
25ZLH1500MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5158M002 vs 25ZLH1500MEFCCE12.5X20 |
MAL214836152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41821F5158M002 vs MAL214836152E3 |