B41821F4109M012
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of B41821F4109M012 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41821F4109M012 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41821F4109M012 by TDK Corporation

B41821F4109M012
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
60 mΩ
JESD-609 Code
e3
Leakage Current
1.6 mA
Length
35 mm
Manufacturer Series
B41851
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BLISTER PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2750 mA
Series
B41821
Surface Mount
NO
Tan Delta
0.4
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41821F4109M012
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B41821F4109M012

This table gives cross-reference parts and alternative options found for B41821F4109M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F4109M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8103LCM1835RXN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Fenghua (HK) Electronics Ltd B41821F4109M012 vs 8103LCM1835RXN0110
1103LCM1835RXN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Fenghua (HK) Electronics Ltd B41821F4109M012 vs 1103LCM1835RXN411M
2103LCM1835RXN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Fenghua (HK) Electronics Ltd B41821F4109M012 vs 2103LCM1835RXN211C
2103LCM1835RTN211B CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41821F4109M012 vs 2103LCM1835RTN211B
8103LCM1835RXN111P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Fenghua (HK) Electronics Ltd B41821F4109M012 vs 8103LCM1835RXN111P
2103LCM1835RXN7110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Fenghua (HK) Electronics Ltd B41821F4109M012 vs 2103LCM1835RXN7110
8103LCM1835RTN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd B41821F4109M012 vs 8103LCM1835RTN1B
1103LCM1835RXN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, Fenghua (HK) Electronics Ltd B41821F4109M012 vs 1103LCM1835RXN411B
8103LCM1835RX04N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd B41821F4109M012 vs 8103LCM1835RX04N
2103LCM1835RTN111C CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41821F4109M012 vs 2103LCM1835RTN111C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41821F4109M012 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41821F4109M012 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41821F4109M012 would you like to use for your alert(s)?
  • Please alert me when B41821F4109M012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41821F4109M012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41821F4109M012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41821F4109M012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41821F4109M012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41821F4109M012 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: