Part Details for B41821B5477M000 by TDK Epcos
Overview of B41821B5477M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821B5477M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41821B5477M000-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9928 In Stock |
|
$0.1417 / $0.5900 | Buy Now |
Part Details for B41821B5477M000
B41821B5477M000 CAD Models
B41821B5477M000 Part Data Attributes
|
B41821B5477M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821B5477M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 560 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 12.5 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 550 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821B5477M000
This table gives cross-reference parts and alternative options found for B41821B5477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821B5477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL470M25CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | B41821B5477M000 vs RDL470M25CF110X12.5 |
ESRG250ETE471MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | B41821B5477M000 vs ESRG250ETE471MJC5A |
RDNP470M25TR110X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | B41821B5477M000 vs RDNP470M25TR110X12.5 |
RDLLA470M25TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | B41821B5477M000 vs RDLLA470M25TR210X12.5 |
25YK470MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | B41821B5477M000 vs 25YK470MRI10X12.5 |
REA471M1ESC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | B41821B5477M000 vs REA471M1ESC-1012T |
NRSS471M25V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821B5477M000 vs NRSS471M25V10X12.5F |
RDLL470M25TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | B41821B5477M000 vs RDLL470M25TB210X12.5 |
25YK470MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821B5477M000 vs 25YK470MCC10X12.5 |
ESMG250ELL471MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | B41821B5477M000 vs ESMG250ELL471MJC5C |