Part Details for B41821A9475M002 by TDK Epcos
Overview of B41821A9475M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9475M002
B41821A9475M002 CAD Models
B41821A9475M002 Part Data Attributes
|
B41821A9475M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A9475M002
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9475M002
This table gives cross-reference parts and alternative options found for B41821A9475M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9475M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ101ETE4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A9475M002 vs ESMQ101ETE4R7ME11D |
SK100M4R70YGI | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41821A9475M002 vs SK100M4R70YGI |
B41004A9475M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A9475M002 vs B41004A9475M001 |
100NA4R7MFA6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A9475M002 vs 100NA4R7MFA6.3X11 |
UKL2A4R7MDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A9475M002 vs UKL2A4R7MDDANACC |
1SA2AAB475MRN6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A9475M002 vs 1SA2AAB475MRN6L011 |
100TWSS4.7MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT | Rubycon Corporation | B41821A9475M002 vs 100TWSS4.7MKC5X11 |
ECEA2AU4R7E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41821A9475M002 vs ECEA2AU4R7E |
UKL2A4R7MDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41821A9475M002 vs UKL2A4R7MDDANA |
SMQ100VB4R7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A9475M002 vs SMQ100VB4R7M |