Part Details for B41821A9227M002 by TDK Corporation
Overview of B41821A9227M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9227M002
B41821A9227M002 CAD Models
B41821A9227M002 Part Data Attributes
|
B41821A9227M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A9227M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 750 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 620 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9227M002
This table gives cross-reference parts and alternative options found for B41821A9227M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9227M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MAMAB25RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RX01J |
8221MAMAB25RT05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RT05J |
RGA221M2ACC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41821A9227M002 vs RGA221M2ACC-1325 |
8221MAMAB25RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RT07C |
1221MAMAB25RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 1221MAMAB25RXN111M |
8221MAMAB25RTN511B | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RTN511B |
8221MAMAB25RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RX04C |
8221MAMAB25RT01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RT01F |
8221MAMAB25RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 8221MAMAB25RXN5110 |
2221MAMAB25RTN111B | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41821A9227M002 vs 2221MAMAB25RTN111B |