Part Details for B41821A9155M002 by TDK Epcos
Overview of B41821A9155M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9155M002
B41821A9155M002 CAD Models
B41821A9155M002 Part Data Attributes
|
B41821A9155M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A9155M002
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9155M002
This table gives cross-reference parts and alternative options found for B41821A9155M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9155M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A9155M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B41821A9155M002 vs B41821A9155M001 |
1NR2AAB155MRU05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9155M002 vs 1NR2AAB155MRU05011 |
B41004A9155M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A9155M002 vs B41004A9155M002 |
AU2A155M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9155M002 vs AU2A155M05011PA |
1NP2AAB155MA505011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9155M002 vs 1NP2AAB155MA505011 |
1SG2AAB155MA505011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A9155M002 vs 1SG2AAB155MA505011 |
1SD2AAB155MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9155M002 vs 1SD2AAB155MAS05011 |
B41004A9155M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A9155M002 vs B41004A9155M001 |
1NP2AAB155MAS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9155M002 vs 1NP2AAB155MAS05011 |
B41821A9155M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B41821A9155M002 vs B41821A9155M003 |