Part Details for B41821A9108M012 by TDK Corporation
Overview of B41821A9108M012 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9108M012
B41821A9108M012 CAD Models
B41821A9108M012 Part Data Attributes
|
B41821A9108M012
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A9108M012
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9108M012
This table gives cross-reference parts and alternative options found for B41821A9108M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9108M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A9108M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821A9108M012 vs B41821A9108M009 |
UFW2A102MHA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A9108M012 vs UFW2A102MHA1CM |
2APK1000M18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A9108M012 vs 2APK1000M18X31.5 |
UVK2A102MHR1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | B41821A9108M012 vs UVK2A102MHR1TN |
SG2A108M22040SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT | Samwha Electronics | B41821A9108M012 vs SG2A108M22040SS |
ESMQ101ETD102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41821A9108M012 vs ESMQ101ETD102MMP1S |
B41821A9108M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A9108M012 vs B41821A9108M004 |
UFW2A102MHA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A9108M012 vs UFW2A102MHA1CP |
B41821-A9108-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A9108M012 vs B41821-A9108-M |
B41821A9108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B41821A9108M012 vs B41821A9108M007 |